DSP-N1TFO-CKTF

DigiKey Part Number
5212-DSP-N1TFO-CKTF-ND
Manufacturer
Manufacturer Product Number
DSP-N1TFO-CKTF
Description
SW PROG DISPLAY SPST-NO 0.1A 12V
Customer Reference
Detailed Description
Programmable Display Switch Pushbutton, OLED SPST-NO 0.1A @ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Lakeview Electronics Co., Ltd
Series
Packaging
Tray
Part Status
Active
Type
Pushbutton, OLED
Display Mode
-
LED Color
Red - Green - Blue
Viewing Area
-
Face Size
-
Pixel Format
64 x 32
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 12VDC
Supply Voltage
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-25°C ~ 70°C
Operating Force
180gf
LED Forward Current
-
LED Forward Voltage
-
Travel Range
1.8mm
Style
Standard
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$26.00000$26.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.