



CR TOUCH AUTO LEVELING KIT | ||
---|---|---|
Digi-Key Part Number | 4095-CRTOUCHAUTOLEVELINGKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | CR TOUCH AUTO LEVELING KIT | |
Description | CR TOUCH AUTO LEVELING KIT | |
Detailed Description | Touch Auto Leveling Sensor Kit For use with FDM 3D Printers | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Shenzhen Creality 3D Technology Co., Ltd | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Touch Auto Leveling Sensor Kit | |
For Use With/Related Products | FDM 3D Printers |
Resource Type | Link |
---|---|
Datasheets | CR Touch Manual |
Forum Discussions | Ender 3 V2 Installing CR Touch |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8479.90.9596 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
Attribute | Description |
---|---|
Other Names | 4095-CRTOUCHAUTOLEVELINGKIT |
Standard Package | 1 |