CR-5 Pro H | |
---|---|
DigiKey Part Number | 4812-CR-5ProHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR-5 Pro H |
Description | CREALITY 3D Printer: 115/230V AC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Working Dimensions | 11.811" x 8.858" x 14.961" (300.00mm x 225.00mm x 380.00mm) | |
Interface | SD | |
Voltage - Supply | 24V | |
Features | - | |
Contents | Sample Filament Spool, SD Card, Spare Nozzles, Toolkit, USB SD Card Adapter |