CR-3040 Pro | |
---|---|
DigiKey Part Number | 4812-CR-3040ProTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR-3040 Pro |
Description | CREALITY 3D Printer: 115/230V AC |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Working Dimensions | 11.811" x 11.811" x 15.748" (300.00mm x 300.00mm x 400.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Contents | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,067.19000 | $2,067.19 |