USD

Obsolete item.
LQ150X1LG11
LQ150X1LG11
Digi-Key Part Number
425-2870-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
LQ150X1LG11
Supplier
Description
TFT 15"LCD COLOR W/LED BCK LT
Detailed Description
Graphic LCD Display Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
15" (381.00mm)
Viewing Area
304.13mm W x 228.10mm H
Backlight
LED - White
Dot Pixels
1024 x 768 (XGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.30mm W x 0.30mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 15

15 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$283.38000$283.38
10$276.99100$2,769.91