USD

Obsolete item.
LQ121S1LG84
LQ121S1LG84
Digi-Key Part Number
425-2817-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
LQ121S1LG84
Supplier
Description
LCD TFT DISPLAY SVGA 12.1"
Detailed Description
- Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 800 x 600 (SVGA)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
12.1" (307.34mm)
Viewing Area
246.00mm W x 184.50mm H
Backlight
LED - White
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.31mm W x 0.31mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 6

6 In Stock
Can ship immediately