USD

Obsolete item.
LQ101K1LY04
LQ101K1LY04
Digi-Key Part Number
425-2869-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
LQ101K1LY04
Supplier
Description
TFT 10.1"LCD COLOR W/LED BCK LT
Detailed Description
Graphic LCD Display Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
217.00mm W x 135.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 30

30 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$177.40000$177.40
10$173.39400$1,733.94
Additional Resources
AttributeDescription
Other Names425-2869
Standard Package40