USD

LQ090Y3DG01
LQ090Y3DG01
Digi-Key Part Number
425-2868-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
LQ090Y3DG01
Supplier
Description
TFT 9.0"LCD COLOR W/LED BCK LT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Graphic LCD Display Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
9" (228.60mm)
Viewing Area
198.00mm W x 111.70mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.25mm W x 0.23mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

42 In Stock
Can ship immediately