cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2W1001YP

Digi-Key Part Number
425-1171-2-ND - Tape & Reel (TR)
425-1171-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP2W1001YP
Description
IRDA MODULE 115.2KBPS 10SMD
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.7 V ~ 5.5 V
Idle Current, Typ @ 25°C
200 nA
Link Range, Low Power
20cm, 1m
Orientation
Side View
Operating Temperature
-10°C ~ 70°C
Size
10.0mm x 4.4mm x 3.5mm
Standards
IrPHY 1.4
Shutdown
Yes
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
425-1171-2
425-1171-1
Standard Package2,000