GM5UR95200A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 9,587
Unit Price: $0.43000
Datasheet

GM5UR95200A

DigiKey Part Number
GM5UR95200A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GM5UR95200A
Description
LED RED CLEAR 3528 SMD
Customer Reference
Detailed Description
Red 660nm LED Indication - Discrete 1.85V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm