USD

MFG_TCN6MA1A

TCN0MA1A

Digi-Key Part Number
2112-TCN0MA1A-ND
Manufacturer
SETi/Seoul Viosys
Manufacturer Product Number
TCN0MA1A
Supplier
Description
CUN06A1B ON STARBOARD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.5V 700mA 120° Star Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SETi/Seoul Viosys
Series
-
Package
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Star Array
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement