
RBF63P06G10G | ||
---|---|---|
Digi-Key Part Number | 128-RBF63P06G10G-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF63P06G10G | |
Description | PLASTIC BOX ENCLOSURE WITH FLANG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 1.590" (40.39mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Resource Type | Link |
---|---|
Product Drawings | RBF63p06-10 Circuit Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $16.06200 | $160.62 |
25 | $14.51360 | $362.84 |
50 | $13.54620 | $677.31 |
100 | $12.57850 | $1,257.85 |
250 | $12.09476 | $3,023.69 |
500 | $11.97500 | $5,987.50 |
Attribute | Description |
---|---|
Other Names | 128-RBF63P06G10G |
Standard Package | 1 |