
RBF53P06G10G | ||
---|---|---|
Digi-Key Part Number | 128-RBF53P06G10G-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF53P06G10G | |
Description | GRAY/GRAY FLANGED BASE POLYCARBO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.590" (40.39mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Resource Type | Link |
---|---|
Product Drawings | RBF53p06-10 Circuit Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.90000 | $15.90 |
10 | $13.19500 | $131.95 |
25 | $11.92320 | $298.08 |
50 | $11.12820 | $556.41 |
100 | $10.33330 | $1,033.33 |
250 | $9.93588 | $2,483.97 |
500 | $9.83750 | $4,918.75 |
Attribute | Description |
---|---|
Other Names | 128-RBF53P06G10G |
Standard Package | 1 |