
RBF53P06C28B | ||
---|---|---|
Digi-Key Part Number | 128-RBF53P06C28B-ND | |
Manufacturer | ||
Manufacturer Product Number | RBF53P06C28B | |
Description | PLASTIC BOX ENCLOSURE WITH FLANG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Enclosure Plastic, Polycarbonate Black, Clear Cover/Door Cover Included 4.720" L x 3.150" W (119.89mm x 80.01mm) X 1.380" (35.05mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.150" W (119.89mm x 80.01mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Resource Type | Link |
---|---|
Product Drawings | RBF53p06-28 Circuit Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $14.75400 | $147.54 |
25 | $13.33200 | $333.30 |
50 | $12.44320 | $622.16 |
100 | $11.55440 | $1,155.44 |
250 | $11.11000 | $2,777.50 |
500 | $11.00000 | $5,500.00 |
Attribute | Description |
---|---|
Other Names | 128-RBF53P06C28B |
Standard Package | 1 |