USD

cms-photo-not-available

6011

Digi-Key Part Number
6011-ND
Manufacturer
Serpac
Manufacturer Product Number
6011
Supplier
Description
SHEET METAL SCREW FLAT PHIL #4
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
#4 Flat Head Sheet Metal Screw Phillips Drive -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Serpac
Series
-
Package
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Flat Head
Drive Type
Phillips
Features
-
Thread Size
#4
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.500" (12.70mm) 1/2"
Material
-
Plating
Aluminum
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7318.15.6070
Bulk
QtyUnit PriceExt Price
1,000$0.12125$121.25