032C,BK

DigiKey Part Number
SR032-CB-ND
Manufacturer
Manufacturer Product Number
032C,BK
Description
BOX PLAS BLK/CLR 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Black, Clear Cover/Door Hand Held, Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.400" (35.56mm)
Datasheet
 Datasheet
EDA/CAD Models
032C,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
1.400" (35.56mm)
Area (L x W)
14.2in² (92cm²)
Design
Hand Held, Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.18 lb (81.65 g)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.55000$11.55
10$10.08200$100.82
100$6.96600$696.60
1,000$4.76619$4,766.19
Manufacturers Standard Package
Alternate Color
BOX PLSTC AMD/CL 4.38"L X 3.25"W
In-Stock: 5
Unit Price: $11.55000
BOX PLASTIC 4.38"L X 3.25"W
In-Stock: 0
Unit Price: $11.55000