USD

SHTC3

SHTC3

Digi-Key Part Number
1649-1105-2-ND - Tape & Reel (TR)
1649-1100-2-ND - Tape & Reel (TR)
1649-1105-1-ND - Cut Tape (CT)
1649-1100-1-ND - Cut Tape (CT)
1649-1105-6-ND - Digi-Reel®
1649-1100-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHTC3
Supplier
Description
SENSOR HUMI/TEMP I2C 2% SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
16b
Accuracy
±2% RH
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
Response Time
8s
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
Price and Procurement

9,486 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1649-1100-2
3.000.047
Standard Package2,500