
SHT40-AD1P-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-AD1P-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1P-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1P-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1P-R2 |
Description | DIGITAL RELATIVE HUMIDITY AND TE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 5 | $2.13800 | $10.69 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.92240 | $48.06 |
| 50 | $1.84220 | $92.11 |
| 100 | $1.76880 | $176.88 |
| 500 | $1.62138 | $810.69 |
| 1,000 | $1.56649 | $1,566.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50085 | $3,752.12 |
| 5,000 | $1.45595 | $7,279.75 |









