
SHT35-DIS-F2.5KS | ||
---|---|---|
Digi-Key Part Number | 1649-1067-2-ND - Tape & Reel (TR) 1649-1067-1-ND - Cut Tape (CT) 1649-1067-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT35-DIS-F2.5KS | |
Description | SENSOR HUMI/TEMP 5V I2C 1.5% SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I²C ±1.5% RH 8 s Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensirion AG | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I²C | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Sensirion SHT3x Humidity Sensors | Digi-Key Daily |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Assembly/Origin | Mult Devs Location 27/Sep/2021 |
HTML Datasheet | |
EDA Models | SHT35-DIS-F2.5KS by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.54000 | $12.54 |
5 | $11.00000 | $55.00 |
10 | $9.90000 | $99.00 |
25 | $8.80000 | $220.00 |
50 | $8.14000 | $407.00 |
100 | $7.04000 | $704.00 |
500 | $6.60000 | $3,300.00 |
1,000 | $6.16000 | $6,160.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $6.05000 | $15,125.00 |
Attribute | Description |
---|---|
Other Names | 1649-1067-1 |
Standard Package | 2,500 |