USD

Obsolete item.
SHT1x
SHT11
Digi-Key Part Number
1649-1122-2-ND - Tape & Reel (TR)
1649-1122-1-ND - Cut Tape (CT)
1649-1122-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SHT11
Supplier
Description
SENSOR HUMID/TEMP 5V DTL 3% SMD
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH Digital ±3% RH Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
12b
Accuracy
±3% RH
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 123°C
Package / Case
10-SMD Module
Supplier Device Package
10-LCC
Response Time
8 s
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Price BreakUnit PriceExtended Price
1$18.62000$18.62
10$11.34000$113.40
Additional Resources
AttributeDescription
Other Names
1-100098-04
1649-1122-2
Standard Package400