Particulate Matter Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Particulate Matter Sensor I2C
SEN5x Environmental Node Evaluation Kit: Introduction

SEN50-SDN-T

DigiKey Part Number
1649-SEN50-SDN-T-ND
Manufacturer
Manufacturer Product Number
SEN50-SDN-T
Description
SENSOR PARTICULATE MATTER I2C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Particulate Matter Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
SEN50-SDN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Type
Particulate Matter
Accuracy
±4.5% RH
Output
I2C
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$20.91000$20.91
5$19.09400$95.47
10$18.41800$184.18
45$17.13689$771.16
90$16.62267$1,496.04
135$16.34178$2,206.14
540$15.48143$8,359.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.