SEK-SVM40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SVM40

Digi-Key Part Number
1649-SEK-SVM40-ND
Manufacturer
Sensirion AG
Manufacturer Product Number
SEK-SVM40
Supplier
Description
EVAL KIT FOR SGP40 GAS SENSOR
Detailed Description
SGP40, SHT40 series Gas, Humidity, Temperature Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Box
Part Status
Obsolete
Sensor Type
Gas, Humidity, Temperature
Sensing Range
-
Interface
I²C, UART
Sensitivity
-
Voltage - Supply
1.7V ~ 3.6V
Embedded
Yes
Supplied Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
SGP40, SHT40
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9027.10.2000
All prices are in USD
Box
QtyUnit PriceExt Price
1$86.54000$86.54