SGP30-2

SGP30-2.5K

Digi-Key Part Number
1649-1084-2-ND - Tape & Reel (TR)
1649-1084-1-ND - Cut Tape (CT)
1649-1084-6-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
SGP30-2.5K
Supplier
Description
AIR QUALITY GAS SENSOR FOR VOC'S
Detailed Description
Air Quality Sensor I²C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Air Quality
Accuracy
±10%
Output
I²C
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.62V ~ 1.98V
Current - Supply
48mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9027.10.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$19.52000$19.52
5$12.67800$63.39
10$11.41000$114.10
25$10.14200$253.55
50$9.38140$469.07
100$8.11360$811.36
500$7.60650$3,803.25
1,000$7.09940$7,099.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.33875$15,846.88
Additional Resources
AttributeDescription
Other Names
1-101646-01
1649-1084-2
Standard Package2,500