USD

cms-photo-not-available

CEG1-1-51-30.0-91-V

Digi-Key Part Number
CEG1-1-51-30.0-91-V-ND
Manufacturer
Sensata Technologies
Manufacturer Product Number
CEG1-1-51-30.0-91-V
Supplier
Description
CIR BRKR MAG-HYDR 30A 80VDC LVR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250V AC 80V DC Lever Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata Technologies
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL489A
Number of Poles
1
Voltage Rating - AC
250V
Voltage Rating - DC
80V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1