890003-0011

DigiKey Part Number
2149-890003-0011-ND
Manufacturer
Manufacturer Product Number
890003-0011
Description
SWITCH THUMBWHEEL ROCKER DIGITAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-DeltaTech
Series
Packaging
Box
Part Status
Active
Type
Thumbwheel, 1 - Axis
Actuator Type
Rocker
Switch Function
2-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Bare PCB
Operating Temperature
-35°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Gray Actuator
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
500gf
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.08000$37.08
10$31.99000$319.90
25$30.15800$753.95
50$28.83940$1,441.97
100$27.57600$2,757.60
250$25.98692$6,496.73
Manufacturers Standard Package