
ITTP100A | ||
---|---|---|
Digi-Key Part Number | 725-1732-ND | |
Manufacturer | ||
Manufacturer Product Number | ITTP100A | |
Description | TEMP PROBE PT100 6X100MM 1/4" BS | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Cynergy3 | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 850°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ITT Series Datasheet |
PCN Obsolescence/ EOL | Obsolete 28/NOV/2022 |
HTML Datasheet | ITT Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.90.9195 |
Attribute | Description |
---|---|
Other Names | 725-1732 ITTP0100A |
Standard Package | 1 |