M50TB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100TB1200

DigiKey Part Number
CC1660-ND
Manufacturer
Manufacturer Product Number
M50100TB1200
Description
BRIDGE RECT 3P 1.2KV 100A MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M50100TB1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$159.62000$159.62
10$152.02000$1,520.20
50$145.11040$7,255.52
Manufacturers Standard Package