USD

LVD-SERIES

LVD75F40

Digi-Key Part Number
LVD75F40-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
LVD75F40
Supplier
Description
SSR RELAY SPST-NO 40A 3-75V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
DC
Voltage - Input
25.6 ~ 26.6VDC
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Load Current
40A
On-State Resistance (Max)
15 mOhms
Voltage - Load
3V ~ 75V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0060
Available To Order