HDC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC100D120H

Digi-Key Part Number
CC2567-ND
Manufacturer
Manufacturer Product Number
HDC100D120H
Description
RELAY SSR CONTACTOR DC 120A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Product Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
DC
Load Current
120 A
Voltage - Input
4.5 ~ 32VDC
Voltage - Load
7 ~ 72V
Termination Style
Stud
Package / Case
Hockey Puck
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$228.13200$1,140.66

Other Suppliers on Digi-Key

1In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
HDC100D120H-ND
CC2567
2266-HDC100D120H
Standard Package5