DRA3R40E4

DigiKey Part Number
DRA3R40E4-ND
Manufacturer
Manufacturer Product Number
DRA3R40E4
Description
SOLID STATE RELAY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 18 ~ 28VDC Supply 4.2A 48 ~ 415V Load
Datasheet
 Datasheet
EDA/CAD Models
DRA3R40E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Product Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
48 ~ 415V
Current - Output
4.2A
Voltage - Supply
18 ~ 28VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
DRA Series
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$137.81000$1,378.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2266-DRA3R40E4
Standard Package10