USD

B-2T, B-2 Series

B642SE-2T

Digi-Key Part Number
CC2280-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
B642SE-2T
Supplier
Description
MOD DIODE SCR 42.5A 240V .250"QC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
SCR Module 600V Bridge, Single Phase - All SCRs Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
-
Package
Bulk
Part Status
Active
Structure
Bridge, Single Phase - All SCRs
Number of SCRs, Diodes
4 SCRs
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Voltage - Off State
600V
Voltage - Gate Trigger (Vgt) (Max)
3V
Current - Gate Trigger (Igt) (Max)
80mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.30.0080
Price and Procurement

2 In Stock
Can ship immediately