Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2475-10

Digi-Key Part Number
CC2637-ND
Manufacturer
Manufacturer Product Number
A2475-10
Description
SSR RELAY SPST-NO 75A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Circuit
Output Type
AC
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 280 V
Load Current
75 A
Termination Style
Screw Terminal
Package / Case
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$108.93000$108.93
10$103.75100$1,037.51
50$99.03020$4,951.51
100$96.12040$9,612.04