USD

LP35-S_M12

LP35-S-AG-16-H30S-28/SI-SM12-T2

Digi-Key Part Number
LP35-S-AG-16-H30S-28/SI-SM12-T2-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
LP35-S-AG-16-H30S-28/SI-SM12-T2
Supplier
Description
ROTARY ENCODER ABSOLUTE 65536PPR
Detailed Description
Rotary Encoder Absolute 65536 Gray Code (Absolute) User Selectable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Box
Part Status
Active
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
65536
Voltage - Supply
5V ~ 30V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
18B
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.4500
Price and Procurement

Additional Resources
AttributeDescription
Other Names01306-024
Standard Package1