
603R25KL.25 | ||
---|---|---|
Digi-Key Part Number | 1724-1471-ND | |
Manufacturer | ||
Manufacturer Product Number | 603R25KL.25 | |
Description | SENSOR POSITION SPRING RET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Resistive Sensor Linear Position Shaft Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-BEI Sensors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 76.20mm (0 ~ 3.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±0.25% | |
Resistance | 25 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 600 Series Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $241.86000 | $241.86 |
5 | $237.01800 | $1,185.09 |
10 | $226.73800 | $2,267.38 |
Attribute | Description |
---|---|
Other Names | 603R25KL.25-ND 1724-1471 |
Standard Package | 5 |