cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01126-004

Digi-Key Part Number
1724-01126-004-ND
Manufacturer
Manufacturer Product Number
01126-004
Description
ROTARY ENCODER OPTICAL 100PPR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Bulk
Product Status
Active
Encoder Type
Optical
Output Type
Pulse
Pulses per Revolution
100
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
H25D-F1-SS-100-A-28V/V-SM16-NI-S
H25D-F1-SS-100-A-28V/V-SM16-NI-S-ND
1724-01126-004
Standard Package1