USD

01039-3330

01039-3330

Digi-Key Part Number
1724-01039-3330-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
01039-3330
Supplier
Description
ROTARY ENCODER OPTICAL 32PPR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Rotary Encoder Optical 32 Quadrature with Index (Incremental) User Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1.5B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Bulk
QtyUnit PriceExt Price
1$417.00000$417.00
Additional Resources
AttributeDescription
Other Names
1724-01039-3330
1724-1444
1724-1444-ND
XH20DB-37-SS-32-ABZC-28V/V-SM18
XH20DB-37-SS-32-ABZC-28V/V-SM18-ND
Standard Package1