USD

XH25 Series and H25 Series

01002-8291

Digi-Key Part Number
1724-01002-8291-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
01002-8291
Supplier
Description
ROTARY ENCODER OPTICAL 1000PPR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental) User Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.4500
Bulk
QtyUnit PriceExt Price
1$659.85000$659.85
5$646.65200$3,233.26
10$618.61200$6,186.12
Additional Resources
AttributeDescription
Other Names
1724-01002-8291
1724-1008
1724-1008-ND
XH25D-SS-1000-ABZC-28V/V-SM18
Standard Package1