T21-1-.500A-01-10AL-V

DigiKey Part Number
T21-1-.500A-01-10AL-V-ND
Manufacturer
Manufacturer Product Number
T21-1-.500A-01-10AL-V
Description
CIR BRKR MAG-HYDR 500MA TOGGLE
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 500mA AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
500mA
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Available To Order
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

4In Stock
Ships from WEC