T11-2-30.0A-01-20

DigiKey Part Number
T11-2-30.0A-01-20-ND
Manufacturer
Manufacturer Product Number
T11-2-30.0A-01-20
Description
CIR BRKR MAG-HYDR 30A TOGGLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$18.92333$56.77