cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR11-2-5.00A-XX-V

Digi-Key Part Number
PR11-2-5.00A-XX-V-ND
Manufacturer
Manufacturer Product Number
PR11-2-5.00A-XX-V
Description
CIR BRKR MAG-HYDR 5A PUSH-RESET
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$14.98667$44.96
Additional Resources
AttributeDescription
Standard Package1