JTM-1-1RLS4-52-3-F1-250 | |
---|---|
DigiKey Part Number | 723-JTM-1-1RLS4-52-3-F1-250-ND |
Manufacturer | |
Manufacturer Product Number | JTM-1-1RLS4-52-3-F1-250 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A AC 160 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 250A | |
Voltage Rating - DC | 160 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL489A |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $440.12667 | $1,320.38 |