
IUGW666-1-41-2.50-31 | ||
---|---|---|
Digi-Key Part Number | IUGW666-1-41-2.50-31-ND | |
Manufacturer | ||
Manufacturer Product Number | IUGW666-1-41-2.50-31 | |
Description | CIR BRKR MAG-HYDR 2.5A LEVER | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A AC DC Lever Panel Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2.5A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Circuit Breaker Basics - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |