cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUGN66-1-51-.500-AM

DigiKey Part Number
IUGN66-1-51-.500-AM-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-51-.500-AM
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 80 V DC Toggle Panel Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$131.73667$395.21
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package3