
IPA-6-1-52-30.0-01-T | ||
---|---|---|
Digi-Key Part Number | IPA-6-1-52-30.0-01-T-ND | |
Manufacturer | ||
Manufacturer Product Number | IPA-6-1-52-30.0-01-T | |
Description | CIR BRKR MAG-HYDR LEVER 30A | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IPA,CPA Series |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | IPA,CPA Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $40.40000 | $40.40 |
Attribute | Description |
---|---|
Standard Package | 1 |