cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IELZXK11-1-62-20.0-03-V

Digi-Key Part Number
IELZXK11-1-62-20.0-03-V-ND
Manufacturer
Manufacturer Product Number
IELZXK11-1-62-20.0-03-V
Description
CIR BRKR MAG-HYDR LEVER 20A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$140.93667$422.81
Additional Resources
AttributeDescription
Standard Package1