USD

cms-photo-not-available

IEGX1-1-62F-14.0-02-V

Digi-Key Part Number
IEGX1-1-62F-14.0-02-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IEGX1-1-62F-14.0-02-V
Supplier
Description
CIR BRKR MAG-HYDR LEVER 14A
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 14A AC DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
14A
Actuator Type
Rocker
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1