cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEGH666-23205-1-V

Digi-Key Part Number
IEGH666-23205-1-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IEGH666-23205-1-V
Supplier
Description
CIR BRKR MAG-HYDR LEVER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) - AC DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$133.10333$399.31

Other Suppliers on Digi-Key

2In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-IEGH666-23205-1-V
Standard Package1