
IEG6-1-62-23.0-A-01-V | ||
---|---|---|
Digi-Key Part Number | IEG6-1-62-23.0-A-01-V-ND | |
Manufacturer | ||
Manufacturer Product Number | IEG6-1-62-23.0-A-01-V | |
Description | CIR BRKR MAG-HYDR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 23A 250 V AC 80 V DC Lever Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 23A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IAG,IUG,IEG,CEG,LEG Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | IAG,IUG,IEG,CEG,LEG Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
3 | $39.78000 | $119.34 |
Attribute | Description |
---|---|
Standard Package | 3 |