IEG6-1-51-10.0-21-V is available for purchase but is not normally stocked.
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IEG6-1-51-10.0-21-V | ||
---|---|---|
Digi-Key Part Number | IEG6-1-51-10.0-21-V-ND | |
Manufacturer | ||
Manufacturer Product Number | IEG6-1-51-10.0-21-V | |
Description | CIR BRKR MAG-HYDR | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IAG,IUG,IEG,CEG,LEG Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | IAG,IUG,IEG,CEG,LEG Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | ![]() |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IEG1-1-62F-10.0-01-V | Sensata-Airpax | 3 | IEG1-1-62F-10.0-01-V-ND | $42.95000 | Parametric Equivalent |
IEG6-1-72-10.0-01-V | Sensata-Airpax | 4 | 723-1292-ND | $41.44000 | Parametric Equivalent |
IEL1-1-51-10.0-01-V | Sensata-Airpax | 3 | IEL1-1-51-10.0-01-V-ND | $51.40000 | Parametric Equivalent |
IEL1-1-62-10.0-01-V | Sensata-Airpax | 3 | IEL1-1-62-10.0-01-V-ND | $51.40000 | Parametric Equivalent |
IULK1-1-66-15.0-01 | Sensata-Airpax | 3 | IULK1-1-66-15.0-01-ND | $54.79000 | Parametric Equivalent |
Attribute | Description |
---|---|
Standard Package | 3 |