TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220 Pkg
6700 Series
Normally Open Circuit

67F085P

Digi-Key Part Number
67F085P-ND
Manufacturer
Manufacturer Product Number
67F085P
Description
THERMOSTAT 85DEG C NO TO220-2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermostat 185°F (85°C) SPST-NO TO-220-2 PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Tube
Product Status
Active
Circuit
SPST-NO
Switching Temperature
185°F (85°C)
Reset Temperature
131°F (55°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order

All prices are in USD
Tube
QtyUnit PriceExt Price
500$7.81940$3,909.70
Manufacturers Standard Package